TE Connectivity 1801269-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Package Quantity | 220 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1801269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.