
TE Connectivity 1801422-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.079inch |
| Hybrid Connector | No |
| Length | 28mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 684 |
| Packaging | Box |
| Pitch | 0.331inch |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.717inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1801422-1 to view detailed technical specifications.
No datasheet is available for this part.