
Female quick disconnect terminal for 10-12 AWG wire, featuring a brass construction and a 6.35mm mating tab width. This non-insulated terminal offers insulated wire support, a 0.748-inch length, and a 0.2-inch insulation diameter. Operating between -30°C and 105°C, it is RoHS compliant and supplied on a tape and reel package containing 3000 units.
TE Connectivity 180351-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.