
Quick disconnect terminal featuring a straight, female receptacle design for 10-12 AWG wire. Constructed from phosphor bronze with a 6.35mm mating tab width and 0.032-inch tab thickness. This uninsulated terminal offers a 0.2-inch insulation diameter and supports insulated wire. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and supplied on tape and reel for efficient processing.
TE Connectivity 180351-3 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180351-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.