
This quick disconnect terminal is a female receptacle designed for 10-12 AWG wire. Constructed from brass with a pre-tin plating of 0.8µm, it offers a 6.35mm mating tab width and a 21.7mm overall length. Featuring non-insulated construction with insulated wire support, it operates within a temperature range of -30°C to 105°C. The terminal is RoHS compliant and packaged in tape and reel for efficient assembly.
TE Connectivity 180351-8 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180351-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.