Female receptacle terminal for discrete wire, designed for 10-11.5AWG wire gauges with a 5.08mm insulation diameter. Features a brass construction with a 6.35mm mating tab width, 0.303-inch tab length, and 0.032-inch tab thickness. Operates within a temperature range of -30°C to 105°C and is RoHS compliant. This non-insulated terminal is supplied in tape and reel packaging with a package quantity of 4000 units.
TE Connectivity 180363-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.08mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.