TE Connectivity 180367-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FASTON .250 |
| Termination | Receptacle |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180367-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.