Quick disconnect terminal for 10-11 AWG wire, featuring a brass body with tin plating. This female receptacle offers a 28A current rating and a 6.35mm mating tab width. Operating temperature range is -40°C to 125°C, with a test voltage of 1kV. The non-insulated terminal includes insulated wire support and a straight, free-hanging orientation.
TE Connectivity 180384-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Current Rating | 28A |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Test Voltage | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180384-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.