TE Connectivity 180384-6 technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180384-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.