Receptacle terminal for discrete wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from brass with a 1µm tin plating, this non-insulated component supports wire gauges from 15 to 20AWG with a 0.13-inch insulation diameter. Designed for right-angle mounting and free-hanging applications, it offers insulated wire support and is supplied in tape and reel packaging. This terminal is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 180388-2 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180388-2 to view detailed technical specifications.
No datasheet is available for this part.