General purpose tab terminal for 10-11.5 AWG wire, featuring a brass construction with tin plating. This non-insulated, male terminal offers a 28A current rating and a 6.35mm mating tab width. It supports insulated wire and operates within a temperature range of -30°C to 105°C, with a test voltage of 1kV. Compliant with ELV and RoHS standards, this component has a flammability rating of UL94 V-2.
TE Connectivity 180409-2 technical specifications.
| Contact Plating | Tin |
| Current Rating | 28A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Test Voltage | 1kV |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180409-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.