
Female quick disconnect terminal for 13-17AWG wire. Features phosphor bronze contact material with silver plating and a 1µm tin plating. Operates within a -40°C to 125°C temperature range, with a 7.92mm mating tab width and 18.5mm length. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 180453-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 0.728inch |
| Material | Bronze |
| Mating Tab Width | 7.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180453-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.