TE Connectivity 180464-4 technical specifications.
| Product Depth (mm) | 11.4 |
| Type | Faston Tab Terminal |
| Gender | F |
| Wire Size | 1-2.5AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 180464-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.