
Quick disconnect terminal featuring a female receptacle termination. Constructed from phosphor bronze with tin plating, it supports wire gauges from 5 to 17 AWG and wire diameters up to 3.81mm. This non-insulated terminal has a mating tab width of 6.35mm and a tab thickness of 0.032 inches. Operating temperature range is -25°C to 105°C, with a UL94 V-2 flammability rating. Packaged on tape and reel for efficient assembly.
TE Connectivity 180464-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Length | 14.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180464-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
