TE Connectivity 180464-9 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180464-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.