6-position, 2-row receptacle header with a 9.1mm pitch and 6.4mm row spacing. Features straight orientation and quick connect termination. Constructed from natural colored nylon (PA66) with a maximum voltage rating of 250V AC. Designed for panel mounting.
TE Connectivity 180904 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Depth | 24.2mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 24.2mm |
| Material | Polyamide, Nylon, PA66 |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bag |
| Pitch | 9.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.4mm |
| Series | Fastin-Faston |
| Tab Width | 0.25inch |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.