
1-position, straight orientation receptacle housing for 6.35mm tab width connectors. Features a natural colored nylon body with brass, tin plated contacts. Rated for 28A current, this free hanging or panel mount component is RoHS compliant.
TE Connectivity 180905 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Depth | 22.9mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging, Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.