
TE Connectivity 180905-1 technical specifications.
| Color | Red |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Loose Piece |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180905-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.