TE Connectivity 180906-0 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Material | Brass, Tin |
| Current Rating | 28A |
| Flammability Rating | UL94 V-2 |
| Length | 22.9mm |
| Material | Nylon |
| Mount | Panel |
| Number of Contacts | 6 |
| RoHS Compliant | No |
| Series | AMP FASTIN-FASTON |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 180906-0 to view detailed technical specifications.
No datasheet is available for this part.