TE Connectivity 180908-5 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 31.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180908-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.