
TE Connectivity 180909 technical specifications.
| Depth | 20.8mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 59.1mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
