
Female, 1-position, 1-circuit rectangular connector with straight orientation. Features a black nylon housing and body material, with a quick connect termination. This free-hanging connector is UL94 V-2 flammability rated and lead-free, with mating retention.
TE Connectivity 180916-5 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31.1mm |
| Material | Polyamide, Nylon, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180916-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.