Assembly, 12AWG tap connector featuring a 600V voltage rating and 7A current rating. This non-insulated terminal block, constructed from brown thermoplastic, offers tin, bright contact plating and IDC termination. It operates within a temperature range of -67°C to 221°C and boasts UL94 V-0 flammability rating. RoHS compliant and UL approved, this component is designed for discrete wire types.
TE Connectivity 1811027-1 technical specifications.
| Approvals | UL |
| Color | Brown |
| Contact Plating | Tin, Bright |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Government Qualified | No |
| Heavy Duty | No |
| Height | 12mm |
| Housing Color | Brown |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Contacts | 3 |
| Number of Wire Entries | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Width | 18.25mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.