TE Connectivity 1811122-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Number of Positions | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811122-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.