This wire-to-board connector features a straight, vertical orientation with 6 positions and 2 rows, utilizing a 3.5mm pitch. It supports discrete wire connection for 18AWG wire with a 2.16mm insulation diameter, offering a 2A current rating and 600V voltage rating. The black housing is constructed from UL94 V-0 rated material, with bronze contacts plated in matte tin. Designed for through-hole PCB mounting with retention, this connector operates within a temperature range of -22°C to 221°C and is RoHS compliant.
TE Connectivity 1811398-1 technical specifications.
Download the complete datasheet for TE Connectivity 1811398-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.