TE Connectivity 1811494-4 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Pitch | 0.5inch |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 1811494-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.