TE Connectivity 1811646-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 50.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPRB2 |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.