TE Connectivity 1811648-1 technical specifications.
| Contact Gender | Female |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 47.7mm |
| Number of Positions | 180 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPRB2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811648-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.