Circular connector, male, 4 positions, 4 contacts with gold plating. Features a straight, panel mount orientation and a metal shell with nickel plating, size 19. Operating temperature range from -65°C to 125°C. Crimp termination, polarized, and preloaded for efficient assembly.
TE Connectivity 1811902-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 38.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Quadrax |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.