
Circular connector with 4 positions and 4 contacts, featuring a straight orientation and male gender. Constructed with an aluminum body and shell, plated in nickel, and utilizing gold-plated copper contacts with a circular CRIMP type. Designed for panel mounting and free hanging, this connector operates within a temperature range of -65°C to 125°C and adheres to MIL-DTL-38999 standards.
TE Connectivity 1811902-7 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Length | 40.38mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Quadrax |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811902-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.