TE Connectivity 1811928-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 42.29 |
| Product Diameter (mm) | 47.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1811928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.