
Two-position, wire-to-board connector with straight orientation and through-hole mounting. Features 2A contact current rating, bronze contacts with matte tin plating, and a 600V voltage rating. Designed for discrete wire termination with a 16-18 AWG wire gauge range and 2.19mm insulation diameter. Black housing constructed from UL94 V-0 rated material, operating between -22°C and 176°C.
TE Connectivity 1811957-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Matte, Tin |
| Contact Type | Pin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 8.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Insulation Diameter | 2.19mm |
| Lead Free | Lead Free |
| Length | 10.64mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Supply Voltage (AC) | 600V |
| Max Supply Voltage (DC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16800 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.8mm |
| Pitch | 0.276inch |
| Plating Thickness | 6.4um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Buchanan |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 8.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1811957-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
