
Female signal contact, crimp termination, straight orientation, designed for 22-26 AWG wire. Features bronze contact material with gold plating, rated for 3A current. Operates within a temperature range of -40°C to 80°C, with a maximum insulation diameter of 1.55mm. This assembly tool component is RoHS compliant and comes in bulk packaging.
TE Connectivity 181270-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.3mm |
| Insulation Diameter | 1.55mm |
| Length | 12.65mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
