
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26 AWG, it offers a 3A current rating and gold plating over a bronze contact material. Operating temperature range is -40°C to 80°C, with a maximum insulation diameter of 1.55mm. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 181270-3 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.3mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 12.65mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181270-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
