Female signal contact for cable mounting, featuring a straight orientation and crimp termination for 28-30AWG wire. This bronze contact with gold plating offers a 3A current rating and operates within a -55°C to 125°C temperature range. Designed for signal applications, it has a 2.1mm depth, 1.7mm height, and 12mm length, with an insulation diameter of 0.069 inches. This RoHS compliant component is supplied loose piece in a package quantity of 2000.
TE Connectivity 181271-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.7mm |
| Insulation Diameter | 0.069inch |
| Lead Free | Not Applicable |
| Length | 12mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181271-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.