
Signal contact, female socket type, designed for cable mounting with a straight orientation. Features a 5A current rating and 40V operating voltage. Constructed from bronze with gold plating for enhanced conductivity and durability. Accommodates wire gauges from 18 to 22 AWG, with a maximum insulation diameter of 2.3mm. Operates within a temperature range of -40°C to 105°C.
TE Connectivity 181299-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.8mm |
| Insulation Diameter | 2.3mm |
| Length | 15.3mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 40V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 40V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.