Automotive-grade wire housing for 2-position, 6mm pitch, straight, female connectors. This black, PBT body component is designed for wire-to-wire signal applications, featuring a polarized, sealable design with a mating tab width of 0.11 inches. UL94 HB flammability rating and RoHS/ELV compliance ensure suitability for demanding environments.
TE Connectivity 1813029-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 34mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.709inch |
| Mating Tab Width | 0.11inch |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1813029-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.