TE Connectivity 181534002 technical specifications.
| Body Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181534002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.