TE Connectivity 181630 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Insulation Material | PVC |
| Length | 0.805inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | 1.8mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.