Female receptacle terminal for discrete wire applications, featuring a brass body with tin plating. Designed for 5-17 AWG wire, it accepts a 6.35mm mating tab width and 0.032-inch tab thickness. This straight, non-insulated terminal offers insulated wire support and a 4.3mm insulation diameter. It is RoHS compliant and mounts free-hanging.
TE Connectivity 181903-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 181903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.