TE Connectivity 1821-1B-1203 technical specifications.
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1821-1B-1203 to view detailed technical specifications.
No datasheet is available for this part.