TE Connectivity 1823071-1 technical specifications.
| Gender | Male |
| Number of Rows | 2 |
| Pitch | 7.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1823071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.