TE Connectivity 1823271-1 technical specifications.
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Rows | 1 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1823271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.