16-position, 2-row straight, wire-to-device connector housing for signal applications. Features a 5.08mm pitch and 0.1inch row spacing, with a mating tab width of 0.11inch. This polarized, black, UL94 HB rated housing is designed for cable mounting and is RoHS and ELV compliant.
TE Connectivity 1823373-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 41.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 48.6mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5.08mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1823373-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.