
TE Connectivity 1823500-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 62 |
| Package Quantity | 300 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | LEAVYSEAL |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1823500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.