TE Connectivity 1823679-1 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1823679-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.