TE Connectivity 182443-000 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 182443-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.