TE Connectivity 182485-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 15mm |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Box |
| Plating | Tin |
| Termination | Receptacle |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182485-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.