
Female receptacle terminal for 9-11AWG discrete wire, featuring a 9.5mm mating tab width and tin contact plating. This non-insulated, free-hanging terminal offers insulated wire support and a 5.1mm insulation diameter. Operating within a temperature range of -22°C to 221°C, it measures 28mm in length and is supplied in a box of 250 units.
TE Connectivity 182490-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 1.07inch |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Width | 9.53mm |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182490-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.