TE Connectivity 1825106-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.